Similar

CTSLV315TG | |
|---|---|
DigiKey Part Number | CTX1326TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTSLV315TG |
Description | IC CLK BUFFER 1:2 1.6GHZ 8MSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer, Translator IC 1:2 1.6 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Input | Clock | |
Output | LVDS, LVPECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |


