Similar

CTSLV315QG | |
|---|---|
DigiKey Part Number | CTX1325TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTSLV315QG |
Description | IC CLK BUFFER 1:2 1.6GHZ 8SON |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer, Translator IC 1:2 1.6 GHz 8-XFDFN |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer CTS-Frequency Controls | Output LVDS, LVPECL |
Packaging Tape & Reel (TR) | Frequency - Max 1.6 GHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.6V |
Type Fanout Buffer (Distribution), Divider, Multiplexer, Translator | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Package / Case 8-XFDFN |
Differential - Input:Output No/Yes | Supplier Device Package 8-SON |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK01000ISQE/NOPB | Texas Instruments | 556 | 296-35571-1-ND | 23,76000 € | Similar |


