Similar
Similar
Similar

CTS100LVEL11NG | |
|---|---|
DigiKey Part Number | CTX1311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100LVEL11NG |
Description | IC CLK BUFFER 1:2 8MLP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVPECL | |
Output | LVPECL | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-MLP (2x2) |




