Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-VFDFN Exposed Pad, 8-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89311UMG-TR

DigiKey Part Number
576-2951-2-ND - Tape & Reel (TR)
576-2951-1-ND - Cut Tape (CT)
576-2951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89311UMG-TR
Description
IC CLK BUFFER 1:2 3GHZ 8MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-VFDFN Exposed Pad, 8-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89311UMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
ECL, PECL
Manufacturer
Microchip Technology
Output
ECL, PECL
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Ratio - Input:Output
1:2
Supplier Device Package
8-MLF® (2x2)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 €4,63 €
253,86720 €96,68 €
1003,51860 €351,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,51859 €3.518,59 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €