


CB3LV-3I-10M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-10M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-10M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-10M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-10M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3LV-3C-10M000000 | CTS-Frequency Controls | 10.152 | 110-CB3LV-3C-10M000000CT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,05320 € | 26,33 € |
| 50 | 1,00980 € | 50,49 € |
| 100 | 0,96790 € | 96,79 € |
| 250 | 0,91528 € | 228,82 € |
| 500 | 0,87744 € | 438,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73298 € | 732,98 € |
| 2.000 | 0,70270 € | 1.405,40 € |
| 3.000 | 0,68558 € | 2.056,74 € |
| 5.000 | 0,66462 € | 3.323,10 € |
| 7.000 | 0,65116 € | 4.558,12 € |
| 10.000 | 0,63721 € | 6.372,10 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |










