
CB3LV-3C-10M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-10M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-10M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-10M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-10M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,95240 € | 23,81 € |
| 50 | 0,91300 € | 45,65 € |
| 100 | 0,87520 € | 87,52 € |
| 250 | 0,82768 € | 206,92 € |
| 500 | 0,79348 € | 396,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76068 € | 760,68 € |
| 2.000 | 0,72925 € | 1.458,50 € |
| 3.000 | 0,71149 € | 2.134,47 € |
| 5.000 | 0,68973 € | 3.448,65 € |
| 7.000 | 0,67577 € | 4.730,39 € |
| 10.000 | 0,66129 € | 6.612,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |





