
CB1V8-3I-25M0000 | |
|---|---|
DigiKey Part Number | CTX1253TR-ND - Tape & Reel (TR) CTX1253CT-ND - Cut Tape (CT) CTX1253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB1V8-3I-25M0000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,45360 € | 36,34 € |
| 50 | 1,39360 € | 69,68 € |
| 100 | 1,33600 € | 133,60 € |
| 250 | 1,26340 € | 315,85 € |
| 500 | 1,21118 € | 605,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92505 € | 925,05 € |
| 2.000 | 0,88686 € | 1.773,72 € |
| 3.000 | 0,86526 € | 2.595,78 € |
| 5.000 | 0,83882 € | 4.194,10 € |
| 7.000 | 0,82185 € | 5.752,95 € |
| 10.000 | 0,80426 € | 8.042,60 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |







