Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

4P080F35ICT | |
|---|---|
DigiKey Part Number | 4P080F35ICT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4P080F35ICT |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.512" L x 0.195" W (13.00mm x 4.95mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |







