


ABLS2-8.000MHZ-D4-T | |
|---|---|
DigiKey Part Number | 535-14357-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS2-8.000MHZ-D4-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-8.000MHZ-D4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17452 € | 174,52 € |
| Unit Price without VAT: | 0,17452 € |
|---|---|
| Unit Price with VAT: | 0,20768 € |

