24 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I33D24M00000

DigiKey Part Number
110-445I33D24M00000TR-ND - Tape & Reel (TR)
110-445I33D24M00000CT-ND - Cut Tape (CT)
110-445I33D24M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445I33D24M00000
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C25D24M00000CTS-Frequency Controls14.162110-445C25D24M00000CT-ND3,11000 €Similar
445C33D24M00000CTS-Frequency Controls20.597110-445C33D24M00000CT-ND3,11000 €Similar
445I23D24M00000CTS-Frequency Controls13.376110-445I23D24M00000CT-ND3,30000 €Parametric Equivalent
12.89256Geyer Electronic America, Inc.7654983-12.89256CT-ND6,91000 €Parametric Equivalent
In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,51300 €5,13 €
250,48520 €12,13 €
500,46500 €23,25 €
1000,44580 €44,58 €
2500,42160 €105,40 €
5000,40414 €202,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38743 €387,43 €
2.0000,37141 €742,82 €
3.0000,36235 €1.087,05 €
5.0000,35125 €1.756,25 €
7.0000,34413 €2.408,91 €
10.0000,33675 €3.367,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €