
445I23D24M00000 | |
|---|---|
DigiKey Part Number | 110-445I23D24M00000TR-ND - Tape & Reel (TR) 110-445I23D24M00000CT-ND - Cut Tape (CT) 110-445I23D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,31816 € | 79,54 € |
| 500 | 0,30500 € | 152,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29237 € | 292,37 € |
| 2.000 | 0,28028 € | 560,56 € |
| 3.000 | 0,27344 € | 820,32 € |
| 5.000 | 0,26506 € | 1.325,30 € |
| 7.000 | 0,25968 € | 1.817,76 € |
| 10.000 | 0,25411 € | 2.541,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




