445 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445C33D24M00000

DigiKey Part Number
110-445C33D24M00000TR-ND - Tape & Reel (TR)
110-445C33D24M00000CT-ND - Cut Tape (CT)
110-445C33D24M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445C33D24M00000
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38100 €3,81 €
250,36000 €9,00 €
500,34540 €17,27 €
1000,33100 €33,10 €
2500,31296 €78,24 €
5000,30002 €150,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28760 €287,60 €
2.0000,27571 €551,42 €
3.0000,26898 €806,94 €
5.0000,26074 €1.303,70 €
7.0000,25545 €1.788,15 €
10.0000,24997 €2.499,70 €
12.0000,24721 €2.966,52 €
24.0000,23700 €5.688,00 €
25.0000,23641 €5.910,25 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €