50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270X232A503B2B1

DigiKey Part Number
CT2218-ND
Manufacturer
Manufacturer Product Number
270X232A503B2B1
Description
POT 50K OHM 1/4W CARBON LOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
Side Adjustment
Series
Rotation
315°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
50k
Actuator Type
Round
Tolerance
±20%
Actuator Length
1.000" (25.40mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
Rotary, SPST
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Round - 0.626" Dia (15.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,89908 €1.949,54 €
Unit Price without VAT:3,89908 €
Unit Price with VAT:4,63991 €