
270X232A501B2B1 | |
|---|---|
DigiKey Part Number | CT2212-ND |
Manufacturer | |
Manufacturer Product Number | 270X232A501B2B1 |
Description | POT 500 OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 315° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.626" Dia (15.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94818 € | 1.974,09 € |
| Unit Price without VAT: | 3,94818 € |
|---|---|
| Unit Price with VAT: | 4,69833 € |














