
270X232A102B2B1 | |
|---|---|
DigiKey Part Number | CT2213-ND |
Manufacturer | |
Manufacturer Product Number | 270X232A102B2B1 |
Description | POT 1K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type Side Adjustment |
Series | Rotation 315° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch Rotary, SPST | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Round - 0.626" Dia (15.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,89908 € | 1.949,54 € |
| Unit Price without VAT: | 3,89908 € |
|---|---|
| Unit Price with VAT: | 4,63991 € |














