



219-2LPSTR | |
|---|---|
DigiKey Part Number | 119-219-2LPSTR-ND - Tape & Reel (TR) 119-219-2LPSTRCT-ND - Cut Tape (CT) 119-219-2LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2LPSTR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.258" (6.55mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-2LPSTRF | CTS Electrocomponents | 232 | 119-219-2LPSTRFCT-ND | 0,63000 € | Parametric Equivalent |
| 219G-2LPSTR | CTS Electrocomponents | 1.854 | 119-219G-2LPSTRCT-ND | 0,82000 € | Parametric Equivalent |
| 1825059-6 | TE Connectivity ALCOSWITCH Switches | 1.363 | A105447CT-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,49840 € | 12,46 € |
| 100 | 0,44490 € | 44,49 € |
| 250 | 0,41204 € | 103,01 € |
| 500 | 0,38910 € | 194,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36797 € | 367,97 € |
| 2.000 | 0,34874 € | 697,48 € |
| 3.000 | 0,33839 € | 1.015,17 € |
| 5.000 | 0,32627 € | 1.631,35 € |
| 7.000 | 0,31885 € | 2.231,95 € |
| 10.000 | 0,31145 € | 3.114,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











