
1825059-6 | |
|---|---|
DigiKey Part Number | A105447TR-ND - Tape & Reel (TR) A105447CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1825059-6 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825059-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,15520 € | 28,88 € |
| 100 | 1,02900 € | 102,90 € |
| 250 | 0,95400 € | 238,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,87456 € | 655,92 € |
| 1.500 | 0,83056 € | 1.245,84 € |
| 2.250 | 0,80701 € | 1.815,77 € |
| 3.750 | 0,77959 € | 2.923,46 € |
| 5.250 | 0,76285 € | 4.004,96 € |
| 7.500 | 0,74621 € | 5.596,58 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |











