
219-10MSTRF | |
|---|---|
DigiKey Part Number | 219-10MSTRF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 219-10MSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 1.058" (26.87mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1825059-9 | TE Connectivity ALCOSWITCH Switches | 0 | 4-1825059-9-ND | 1,11934 € | Similar |
| DM10 | APEM Inc. | 0 | DM10-ND | 1,15163 € | Similar |
| SD10H1SB | C&K | 715 | CKN6135-ND | 5,41000 € | Similar |
| SD10H1SBD | C&K | 42 | CKN11914-ND | 4,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80944 € | 809,44 € |
| Unit Price without VAT: | 0,80944 € |
|---|---|
| Unit Price with VAT: | 0,96323 € |





