

SD10H1SB | |
|---|---|
DigiKey Part Number | CKN6135-ND |
Manufacturer | |
Manufacturer Product Number | SD10H1SB |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.180" (4.57mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 1.058" (26.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 20 | 4,22050 € | 84,41 € |
| 40 | 3,98325 € | 159,33 € |
| 100 | 3,69610 € | 369,61 € |
| 260 | 3,43104 € | 892,07 € |
| 500 | 3,27044 € | 1.635,22 € |
| 1.000 | 3,11825 € | 3.118,25 € |
| 2.500 | 2,94414 € | 7.360,35 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

