CHPFL-0010-BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHPFL-0010-BNC

DigiKey Part Number
744-1739-ND
Manufacturer
Manufacturer Product Number
CHPFL-0010-BNC
Description
RF FILTER HIGH PASS 10MHZ INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10MHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth Inline, BNC Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Frequency
10MHz
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
-
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, BNC Connection, F and M
Size / Dimension
0.550" Dia x 2.590" L (13.97mm x 65.79mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,77000 €54,77 €
1044,70000 €447,00 €
2541,22480 €1.030,62 €
5038,77400 €1.938,70 €
10038,44540 €3.844,54 €
Unit Price without VAT:54,77000 €
Unit Price with VAT:65,17630 €