
CHPFL-0025-BNC | |
|---|---|
DigiKey Part Number | 744-1740-ND |
Manufacturer | |
Manufacturer Product Number | CHPFL-0025-BNC |
Description | RF FILTER HIGH PASS 25MHZ INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25MHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth Inline, BNC Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 25MHz | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, BNC Connection, F and M | |
Size / Dimension | 0.550" Dia x 2.590" L (13.97mm x 65.79mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,77000 € | 54,77 € |
| 10 | 44,70000 € | 447,00 € |
| 25 | 41,22480 € | 1.030,62 € |
| 50 | 38,77400 € | 1.938,70 € |
| 100 | 38,44540 € | 3.844,54 € |
| Unit Price without VAT: | 54,77000 € |
|---|---|
| Unit Price with VAT: | 65,17630 € |




