
ZFHP-0R055-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFHP-0R055-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFHP-0R055-S+ |
Description | RF FILTER HIGH PASS 55KHZ MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 55kHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 999.93MHz Bandwidth 3dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 55kHz (Cutoff) | |
Bandwidth | 999.93MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height (Max) | 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| 50 | 52,63640 € | 2.631,82 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 63,96250 € |

