
XTEARY-00-0000-000000K01 | |
|---|---|
DigiKey Part Number | XTEARY-00-0000-000000K01TR-ND - Tape & Reel (TR) XTEARY-00-0000-000000K01CT-ND - Cut Tape (CT) XTEARY-00-0000-000000K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEARY-00-0000-000000K01 |
Description | LED XLAMP XTE BLUE 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XT-E Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 488mW (475mW ~ 500mW) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.100" (2.54mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 5°C/W |
Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00J01 | Cree LED | 1.006 | XPEBRY-L1-0000-00J01CT-ND | 1,16000 € | Parametric Equivalent |
| XPEBRY-L1-0000-00N02 | Cree LED | 468 | XPEBRY-L1-0000-00N02CT-ND | 1,58000 € | Parametric Equivalent |
| XTEARY-00-0000-000000L04 | Cree LED | 554 | XTEARY-00-0000-000000L04CT-ND | 1,73000 € | Parametric Equivalent |
| XTEARY-00-0000-000000N02 | Cree LED | 458 | XTEARY-00-0000-000000N02CT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,45300 € | 14,53 € |
| 50 | 1,41200 € | 70,60 € |
| 100 | 1,30030 € | 130,03 € |
| 200 | 1,18255 € | 236,51 € |
| 500 | 1,17032 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01989 € | 1.019,89 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |














