cms-subs-out-of-stock-bo
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2.688
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,06072 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,83372 €
Datasheet
XPLAWT-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-0000V5050

DigiKey Part Number
XPLAWT-00-0000-0000V5050TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-0000V5050CT-ND - Cut Tape (CT)
XPLAWT-00-0000-0000V5050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-0000V5050
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
470lm (460lm ~ 480lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,77300 €27,73 €
502,69460 €134,73 €
1002,48140 €248,14 €
2002,25665 €451,33 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,11358 €1.056,79 €
1.0001,94334 €1.943,34 €
Manufacturers Standard Package
cms-vat-exclude-title:2,92000 €
Unit Price with VAT:3,47480 €