XPLAWT-H0-0000-000BV20E1-SB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-H0-0000-000BV20E1-SB01

DigiKey Part Number
1672-1042-ND
Manufacturer
Manufacturer Product Number
XPLAWT-H0-0000-000BV20E1-SB01
Description
LED MOD XLAMP WHT STARBRD 6500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XP-L White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
410lm (400lm ~ 420lm)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
3A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
19.89mm Dia
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,83000 €25,83 €
1020,85700 €208,57 €
10017,98210 €1.798,21 €
50016,73724 €8.368,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,83000 €
Unit Price with VAT:30,73770 €