
XPLAWT-00-0000-0000V4050 | |
|---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V4050TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V4050CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V4050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V4050 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 450lm (440lm ~ 460lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,47800 € | 24,78 € |
| 50 | 2,40740 € | 120,37 € |
| 100 | 2,21710 € | 221,71 € |
| 200 | 2,01625 € | 403,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88848 € | 944,24 € |
| 1.000 | 1,73605 € | 1.736,05 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |














