XPLAWT-00-0000-0000V60E1-SB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-0000V60E1-SB01

DigiKey Part Number
1672-1045-ND
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-0000V60E1-SB01
Description
LED MOD XLAMP WHT STARBRD 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XP-L White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Not For New Designs
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
490lm (480lm ~ 500lm)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
158 lm/W
Current - Max
3A
CRI (Color Rendering Index)
65 (Typ)
Viewing Angle
125°
Features
-
Size / Dimension
19.89mm Dia
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,06000 €11,06 €
108,66100 €86,61 €
1007,26160 €726,16 €
5007,01756 €3.508,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €