
XPEBGR-L1-0000-00N01 | |
|---|---|
DigiKey Part Number | 90-XPEBGR-L1-0000-00N01-ND |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00N01 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 184lm (180lm ~ 188lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77059 € | 1.770,59 € |
| Unit Price without VAT: | 1,77059 € |
|---|---|
| Unit Price with VAT: | 2,10700 € |


