
XPEBGR-L1-0000-00L03 | |
|---|---|
DigiKey Part Number | 90-XPEBGR-L1-0000-00L03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00L03 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 168lm (164lm ~ 172lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62376 € | 1.623,76 € |
| Unit Price without VAT: | 1,62376 € |
|---|---|
| Unit Price with VAT: | 1,93227 € |


