Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBBL-L1-R250-00Z05 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-R250-00Z05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-R250-00Z05 |
Description | LED XLAMP XPE2 BLU 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (470nm ~ 480nm) 1414 (3535 Metric) |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (470nm ~ 480nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCBLU-L1-0000-00Y01 | Cree LED | 0 | XPCBLU-L1-0000-00Y01-ND | 0,90939 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Y02 | Cree LED | 0 | XPCBLU-L1-0000-00Y02-ND | 1,11252 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Y05 | Cree LED | 0 | XPCBLU-L1-0000-00Y05-ND | 0,96040 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Z01 | Cree LED | 0 | XPCBLU-L1-0000-00Z01-ND | 1,12188 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Z02 | Cree LED | 0 | XPCBLU-L1-0000-00Z02-ND | 1,36120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23512 € | 308,78 € |
| 500 | 1,15682 € | 578,41 € |
| 1.250 | 1,06238 € | 1.327,98 € |
| Unit Price without VAT: | 1,23512 € |
|---|---|
| Unit Price with VAT: | 1,46979 € |










