Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCBLU-L1-R250-00Z02 | |
|---|---|
DigiKey Part Number | XPCBLU-L1-R250-00Z02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-R250-00Z02 |
Description | LED XLAMP XPC BLUE 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 33 lm/W | Base Product Number |
Current - Max 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCBLU-L1-0000-00Y01 | Cree LED | 0 | XPCBLU-L1-0000-00Y01-ND | 0,90939 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Y02 | Cree LED | 0 | XPCBLU-L1-0000-00Y02-ND | 1,11252 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Y05 | Cree LED | 0 | XPCBLU-L1-0000-00Y05-ND | 0,96040 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Z01 | Cree LED | 0 | XPCBLU-L1-0000-00Z01-ND | 1,12188 € | Parametric Equivalent |
| XPCBLU-L1-0000-00Z02 | Cree LED | 0 | XPCBLU-L1-0000-00Z02-ND | 1,36120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51104 € | 377,76 € |
| 500 | 1,50518 € | 752,59 € |
| Unit Price without VAT: | 1,51104 € |
|---|---|
| Unit Price with VAT: | 1,79814 € |









