
XEGAGR-H2-0000-000-000000T6001 | |
|---|---|
DigiKey Part Number | 90-XEGAGR-H2-0000-000-000000T6001TR-ND - Tape & Reel (TR) 90-XEGAGR-H2-0000-000-000000T6001CT-ND - Cut Tape (CT) 90-XEGAGR-H2-0000-000-000000T6001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAGR-H2-0000-000-000000T6001 |
Description | XLAMP XEG GREEN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Green 528nm (520nm ~ 535nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 290lm (280lm ~ 300lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,77200 € | 17,72 € |
| 50 | 1,72180 € | 86,09 € |
| 100 | 1,58580 € | 158,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44212 € | 360,53 € |
| 500 | 1,35068 € | 675,34 € |
| 1.250 | 1,24374 € | 1.554,68 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |











