Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLM1S-WKW-CTBVB153 | |
|---|---|
DigiKey Part Number | CLM1S-WKW-CTBVB153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM1S-WKW-CTBVB153 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.4V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-UWB1-NX302 | Broadcom Limited | 50.884 | 516-2681-1-ND | 0,71000 € | Similar |
| ASMT-UWB1-NX312 | Broadcom Limited | 44.834 | 516-3969-1-ND | 0,71000 € | Similar |
| ASMT-UWB1-NX3A2 | Broadcom Limited | 69.259 | 516-3218-1-ND | 0,71000 € | Similar |
| ASMT-UWB1-NX3B2 | Broadcom Limited | 51.227 | 516-2958-1-ND | 0,71000 € | Similar |
| ASMT-UWB1-NX3C2 | Broadcom Limited | 1.376 | 516-ASMT-UWB1-NX3C2CT-ND | 0,80000 € | Similar |




