
CT04-3050-G1 | |
|---|---|
DigiKey Part Number | 306-CT04-3050-G1TR-ND - Tape & Reel (TR) 306-CT04-3050-G1CT-ND - Cut Tape (CT) 306-CT04-3050-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT04-3050-G1 |
Description | SWITCH REED SPST 30-50AT 100MA 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 1W 100mA (DC) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 30 ~ 50AT | |
Release Range | 5 ~ 49AT | |
Current - Switching | 100mA (DC) | |
Voltage - Switching DC | 30 V | |
Power - Rated | 1W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.376" (9.55mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.091" (2.30mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 4,02400 € | 40,24 € |
| 25 | 3,72720 € | 93,18 € |
| 100 | 3,32440 € | 332,44 € |
| 250 | 3,09348 € | 773,37 € |
| 500 | 2,93844 € | 1.469,22 € |
| 1.000 | 2,90721 € | 2.907,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,67766 € | 5.355,32 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |





