
CT04-3050-J1 | |
|---|---|
DigiKey Part Number | 306-CT04-3050-J1TR-ND - Tape & Reel (TR) 306-CT04-3050-J1CT-ND - Cut Tape (CT) 306-CT04-3050-J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT04-3050-J1 |
Description | SWITCH REED SPST 30-50AT 100MA 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 1W 100mA (DC) Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 30 V |
Manufacturer Coto Technology | Power - Rated 1W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Length - Overall 0.298" (7.57mm) |
Type Molded Body Reed | Size - Body 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) |
Circuit SPST-NO | Height Above Board 0.091" (2.30mm) |
Operate Range 30 ~ 50AT | Operating Temperature -40°C ~ 125°C |
Release Range 5 ~ 49AT | Current - Carry 500mA (DC) |
Current - Switching 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,35700 € | 43,57 € |
| 25 | 4,03600 € | 100,90 € |
| 100 | 3,60090 € | 360,09 € |
| 250 | 3,35224 € | 838,06 € |
| 500 | 3,18550 € | 1.592,75 € |
| 1.000 | 3,17285 € | 3.172,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,90559 € | 5.811,18 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

