
CT05-3050-G1 | |
|---|---|
DigiKey Part Number | 306-1148-2-ND - Tape & Reel (TR) 306-1148-1-ND - Cut Tape (CT) 306-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT05-3050-G1 |
Description | SWITCH REED SPST-NO 250MA 100V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT05-3050-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 30 ~ 50AT | |
Release Range | - | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 140 V | |
Power - Rated | 5W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.376" (9.55mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.094" (2.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,80880 € | 70,22 € |
| 100 | 2,50350 € | 250,35 € |
| 250 | 2,32700 € | 581,75 € |
| 500 | 2,20784 € | 1.103,92 € |
| 1.000 | 2,14077 € | 2.140,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00633 € | 4.012,66 € |
| 4.000 | 1,92294 € | 7.691,76 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |











