
TUNS300F28 | |
|---|---|
DigiKey Part Number | 1776-1801-ND |
Manufacturer | |
Manufacturer Product Number | TUNS300F28 |
Description | AC/DC CONVERTER 28V 300W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 11A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS300F28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 11A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 56mV | |
Load Regulation | 56mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,95000 € | 160,95 € |
| 5 | 153,29400 € | 766,47 € |
| 10 | 150,11000 € | 1.501,10 € |
| 25 | 146,00040 € | 3.650,01 € |
| 50 | 142,96740 € | 7.148,37 € |
| Unit Price without VAT: | 160,95000 € |
|---|---|
| Unit Price with VAT: | 191,53050 € |




