
CBM300S240 | |
|---|---|
DigiKey Part Number | 2034-CBM300S240-ND |
Manufacturer | |
Manufacturer Product Number | CBM300S240 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 12.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Cincon Electronics Co. LTD | Features Adjustable Output, Baseplate, PFC, Universal Input |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tray | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 8-DIP Module |
Number of Outputs 1 | Size / Dimension 4.20" L x 3.35" W x 0.78" H (106.7mm x 85.0mm x 19.7mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output (Max) 12.5A | Line Regulation ±0.5% |
Power (Watts) 300 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,98000 € | 208,98 € |
| 5 | 201,18800 € | 1.005,94 € |
| 10 | 197,91500 € | 1.979,15 € |
| 30 | 192,82567 € | 5.784,77 € |
| Unit Price without VAT: | 208,98000 € |
|---|---|
| Unit Price with VAT: | 248,68620 € |

