
ABR300-48S | |
|---|---|
DigiKey Part Number | 3550-ABR300-48S-ND |
Manufacturer | |
Manufacturer Product Number | ABR300-48S |
Description | 300W AC/DC Power Brick 48V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 6.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 4.61" L x 2.42" W x 0.52" H (117.2mm x 61.4mm x 13.2mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.245 lb (111.13 g) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,35000 € | 141,35 € |
| 5 | 122,39400 € | 611,97 € |
| 10 | 121,02600 € | 1.210,26 € |
| 25 | 115,06240 € | 2.876,56 € |
| 50 | 109,74380 € | 5.487,19 € |
| 100 | 104,22730 € | 10.422,73 € |
| Unit Price without VAT: | 141,35000 € |
|---|---|
| Unit Price with VAT: | 168,20650 € |

