Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent

SXR222M035ST | |
|---|---|
DigiKey Part Number | SXR222M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR222M035ST |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.03 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.417" (36.00mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228KBM035M | CORNELL DUBILIER KNOWLES | 5.810 | 228KBM035M-ND | 1,90000 € | Direct |
| 35YXJ2200M16X25 | Rubycon | 42.323 | 1189-1296-ND | 1,39000 € | Direct |
| 35ZLH2200MEFC16X25 | Rubycon | 0 | 1189-2266-ND | 1,59000 € | Direct |
| 35ZLQ2200MEFC16X25 | Rubycon | 508 | 1189-3670-ND | 1,91000 € | Direct |
| EEU-FR1V222 | Panasonic Industry | 206 | P14451-ND | 2,39000 € | Direct |















