



UHE1V222MHD | |
|---|---|
DigiKey Part Number | 493-1596-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,34800 € | 13,48 € |
| 50 | 1,05940 € | 52,97 € |
| 100 | 0,96800 € | 96,80 € |
| 500 | 0,81104 € | 405,52 € |
| 1.000 | 0,76164 € | 761,64 € |
| 2.500 | 0,70895 € | 1.772,38 € |
| 5.000 | 0,67687 € | 3.384,35 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

