
EKZH350ELL222ML25S | |
|---|---|
DigiKey Part Number | 565-3560-ND |
Manufacturer | |
Manufacturer Product Number | EKZH350ELL222ML25S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH350ELL222ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7225 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83400 € | 18,34 € |
| 50 | 1,45920 € | 72,96 € |
| 250 | 1,21440 € | 303,60 € |
| 500 | 1,13738 € | 568,69 € |
| 1.000 | 1,07342 € | 1.073,42 € |
| 2.500 | 1,00520 € | 2.513,00 € |
| 5.000 | 0,96367 € | 4.818,35 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

