Upgrade
Upgrade
Upgrade
Upgrade
Similar

SXR121M050ST | |
|---|---|
DigiKey Part Number | SXR121M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR121M050ST |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.11Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 299 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 1.11Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE630ELL121MJ16S | Chemi-Con | 4.514 | 565-1723-ND | 1,07000 € | Upgrade |
| UHE1J121MPD6 | Nichicon | 1.255 | 493-1637-ND | 0,70000 € | Upgrade |
| UPJ1H121MPD6 | Nichicon | 503 | 493-17036-ND | 0,60000 € | Upgrade |
| UPW1J121MPD | Nichicon | 1.529 | 493-1938-ND | 0,68000 € | Upgrade |
| UPW1H121MPD6 | Nichicon | 6.770 | 493-1901-ND | 0,52000 € | Similar |






