Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

SXR102M050ST | |
|---|---|
DigiKey Part Number | SXR102M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR102M050ST |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 832.6 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.81 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE500ELL102ML25S | Chemi-Con | 20.553 | 565-1717-ND | 2,93000 € | Direct |
| ELXV500ELL102ML30S | Chemi-Con | 1 | 565-ELXV500ELL102ML30S-ND | 2,07000 € | Direct |
| EEU-FC1J102U | Panasonic Industry | 1.025 | P11280-ND | 2,31000 € | Upgrade |
| ELXY500ELL102ML30S | Chemi-Con | 658 | 565-1849-ND | 2,14000 € | Upgrade |
| UPW1J102MHD | Nichicon | 2.590 | 493-1956-ND | 1,67000 € | Upgrade |







