


EEU-FM1H102 | |
|---|---|
DigiKey Part Number | P12393-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H102 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.32 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H102 | Panasonic Industry | 190 | P14466-ND | 2,39000 € | Direct |
| EEU-FR1H102B | Panasonic Industry | 2.654 | P15370CT-ND | 2,44000 € | Upgrade |
| 50ZLH1000MEFC16X25 | Rubycon | 8.261 | 1189-3012-ND | 1,50000 € | Upgrade |
| 50ZLJ1000M16X25 | Rubycon | 2.219 | 1189-1430-ND | 1,76000 € | Upgrade |
| 63YXJ1000M16X25 | Rubycon | 2.380 | 1189-4229-ND | 1,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 0,97100 € | 48,55 € |
| 100 | 0,88630 € | 88,63 € |
| 500 | 0,74054 € | 370,27 € |
| 1.000 | 0,69468 € | 694,68 € |
| 2.500 | 0,64576 € | 1.614,40 € |
| 5.000 | 0,61597 € | 3.079,85 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

