
ELXY500ELL102ML30S | |
|---|---|
DigiKey Part Number | 565-1849-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL102ML30S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY500ELL102ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H102MHD | Nichicon | 298 | 493-11082-ND | 1,70000 € | Similar |
| UPS1H102MHD | Nichicon | 7.647 | 493-14507-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41800 € | 14,18 € |
| 50 | 1,11600 € | 55,80 € |
| 100 | 1,02060 € | 102,06 € |
| 500 | 0,85688 € | 428,44 € |
| 1.000 | 0,80536 € | 805,36 € |
| 2.500 | 0,75040 € | 1.876,00 € |
| 5.000 | 0,71693 € | 3.584,65 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

