Similar
Parametric Equivalent
Parametric Equivalent

SLPX471M180C1P3 | |
|---|---|
DigiKey Part Number | 338-1620-ND |
Manufacturer | |
Manufacturer Product Number | SLPX471M180C1P3 |
Description | CAP ALUM 470UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.06 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX471M180A3P3 | Cornell Dubilier Knowles | 0 | SLPX471M180A3P3-ND | 1,22454 € | Similar |
| LLS2D471MELA | Nichicon | 0 | 493-2514-ND | 3,29000 € | Parametric Equivalent |
| LLS2Z471MELA | Nichicon | 0 | 493-2482-ND | 1,31576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52089 € | 4.562,67 € |
| Unit Price without VAT: | 1,52089 € |
|---|---|
| Unit Price with VAT: | 1,80986 € |



