Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LLS2D471MELA | |
|---|---|
DigiKey Part Number | 493-2514-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D471MELA |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D471MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.925 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D471MELA25 | Nichicon | 7.585 | 493-3215-ND | 3,62000 € | Direct |
| LLS2D471MELY | Nichicon | 44 | 493-2512-ND | 3,51000 € | Similar |
| LLS2D471MELZ | Nichicon | 600 | 493-2513-ND | 3,61000 € | Similar |
| LLS2E471MELA | Nichicon | 156 | 493-2547-ND | 4,33000 € | Similar |
| LLS2E471MELB | Nichicon | 489 | 493-2548-ND | 4,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,24300 € | 22,43 € |
| 50 | 1,79820 € | 89,91 € |
| 250 | 1,50840 € | 377,10 € |
| 500 | 1,41722 € | 708,61 € |
| 1.000 | 1,34150 € | 1.341,50 € |
| 2.500 | 1,26074 € | 3.151,85 € |
| 5.000 | 1,21159 € | 6.057,95 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |












