



LLS2D471MELY | |
|---|---|
DigiKey Part Number | 493-2512-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D471MELY |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D471MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.045 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2D471MELZ | Nichicon | 600 | 493-2513-ND | 3,61000 € | Similar |
| 380LX471M200J022 | Cornell Dubilier Knowles | 3.027 | 380LX471M200J022-ND | 5,24000 € | Similar |
| SLPX471M200A3P3 | Cornell Dubilier Knowles | 6.263 | 338-1621-ND | 3,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,38600 € | 23,86 € |
| 50 | 1,91780 € | 95,89 € |
| 250 | 1,61276 € | 403,19 € |
| 500 | 1,51678 € | 758,39 € |
| 1.000 | 1,43706 € | 1.437,06 € |
| 2.500 | 1,35208 € | 3.380,20 € |
| 5.000 | 1,30034 € | 6.501,70 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

