Similar
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

SLPX471M180A3P3 | |
|---|---|
DigiKey Part Number | SLPX471M180A3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX471M180A3P3 |
Description | CAP ALUM 470UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.81 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX471M180C1P3 | Cornell Dubilier Knowles | 0 | 338-1620-ND | 1,52089 € | Similar |
| SLPX471M200A3P3 | Cornell Dubilier Knowles | 2.963 | 338-1621-ND | 3,58000 € | Parametric Equivalent |
| LGW2D471MELZ30 | Nichicon | 10.895 | 493-3216-ND | 3,75000 € | Upgrade |
| LLS2D471MELZ | Nichicon | 202 | 493-2513-ND | 3,31000 € | Parametric Equivalent |
| LLS2Z471MELZ | Nichicon | 0 | 493-2481-ND | 1,16948 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22454 € | 3.673,62 € |
| Unit Price without VAT: | 1,22454 € |
|---|---|
| Unit Price with VAT: | 1,45720 € |





